This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLV2454CPW

Extended
Manufacturer
Texas Instruments
MFR.Part #
TLV2454CPW
JLCPCB Part #
C1348692
Package
TSSOP-14
Description
-3V~-1.35V、1.35V~3V 0℃~+70℃ 10mA 110V/ms 2.7V~6V 220kHz 23uA 300nV/℃ 300pA 300uV 4 500pA 51nV/√Hz@1kHz 6V 70dB Rail-to-Rail Input, Rail-to-Rail Output TSSOP-14 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 90

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7195
200+ $0.6663
500+ $0.6422
1000+ $0.6310

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons