
* Images are for reference only
LP38691DT-3.3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP38691DT-3.3
- JLCPCB Part #
- C45891
- Package
- TO-252
- Description
- 1 10V 3.3V 500mA 550mV@(500mA) 55dB@(120Hz) Fixed Low ESR、Over Current Protection、Thermal Shutdown、ESD Protection、Enable、Reverse Current Protection、Automotive Qualification、Under Voltage Lockout (UVLO)、Auto Discharge Function Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9810
10+
$0.9601
30+
$0.9473
100+
$0.9328
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?