
* Images are for reference only
ADS41B29IRGZR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS41B29IRGZR
- JLCPCB Part #
- C2670925
- Package
- VQFN-48-EP(7x7)
- Description
- -40℃~+85℃ 1 1.5V 1.7V~1.9V 12 250MHz 250MHz 3.5LSB 68dB Parallel Support Yes VQFN-48-EP(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$49.4492
Related Products
Welcome back, may I help you?