
* Images are for reference only
TLV2322IPWLE
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV2322IPWLE
- JLCPCB Part #
- C4370080
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1.1uV/℃ 2 2V~8V 2nA 30V/ms 68nV/√Hz@1kHz 6mV 8V 94dB TSSOP-8 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6539
200+
$0.2533
500+
$0.2452
1000+
$0.2404
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?