
* Images are for reference only
TLV2252AIPWG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV2252AIPWG4
- JLCPCB Part #
- C1348017
- Package
- TSSOP-8
- Description
- -40℃~+125℃ 0.5pA 100V/ms 187kHz 19nV/√Hz@1kHz 1pA 2 2.7V~8V 500nV/℃ 68uA 75dB 850uV 8V Rail-to-Rail Output TSSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 150
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3120
200+
$0.8943
500+
$0.8638
1000+
$0.8477
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?