
* Images are for reference only
LM3409N/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3409N/NOPB
- JLCPCB Part #
- C3190701
- Package
- DIP-14
- Description
- -40℃~+125℃ 1 6V~42V Analog、PWM Buck DC-DC External DIP-14 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7799
200+
$0.6897
500+
$0.6655
1000+
$0.6525
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?