
* Images are for reference only
TLV2221CDBVRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV2221CDBVRG4
- JLCPCB Part #
- C17443394
- Package
- SOT-23-5
- Description
- 0℃~+70℃ 1 180V/ms 1pA 50mA 510kHz SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0037
200+
$0.7996
500+
$0.7739
1000+
$0.7594
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?