
* Images are for reference only
TLE2021IDR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLE2021IDR
- JLCPCB Part #
- C130034
- Package
- SOIC-8
- Description
- -40℃~+85℃ 0.65V/us 1 115dB 19nV/√Hz@1kHz 20mA 240uA 25nA 2MHz 2uV/℃ 500uV 5V 6nA SOIC-8 Precision Op Amps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$2.1450
10+
$1.8062
30+
$1.5943
100+
$1.3776
500+
$1.2796
1000+
$1.2363
Related Products
Welcome back, may I help you?