
* Images are for reference only
INA293B3IDBVT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- INA293B3IDBVT
- JLCPCB Part #
- C1855788
- Package
- SOT-23-5
- Description
- -40℃~+125℃ -4V~110V 0.5uV/℃ 1 1.3MHz 1.5mA 100V/V 160dB 2.5V/us ±12V SOT-23-5 Current Sense Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1172
250+
$1.9810
500+
$1.9119
1000+
$1.8766
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?