
* Images are for reference only
TLC7528EDWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC7528EDWR
- JLCPCB Part #
- C2679594
- Package
- SOIC-20-300mil
- Description
- -40℃~+85℃ 0.5LSB 100ns 2 2mA 5V~15V 8 SOIC-20-300mil Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5172
10+
$7.3275
30+
$6.6018
100+
$5.9950
Related Products
Welcome back, may I help you?