CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS71525QDCKRSV
TPS71525QDCKRSV
Extended
* Images are for reference only

TPS71525QDCKRSV

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS71525QDCKRSV
JLCPCB Part #
C3745184
Package
-
Description
-40℃~+125℃@(Tj) 1 24V 3.2uA 50mA 60dB@(100kHz) 750mV@(50mA) Over Current Protection、Soft Start Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
Package-
Power Supply Rejection Ratio (PSRR)60dB@(100kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current3.2uA
Output TypeFixed
Voltage - Supply24V
Output Current50mA
Output ConfigurationPositive
FeaturesOver Current Protection、Built-in soft-start
Output Voltage2.5V
Voltage Dropout750mV@(50mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS71525QDCKRSV
TPS71525QDCKRSV

* Images are for reference only

TPS71525QDCKRSV

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS71525QDCKRSV
JLCPCB Part #
C3745184
Package
-
Description
-40℃~+125℃@(Tj) 1 24V 3.2uA 50mA 60dB@(100kHz) 750mV@(50mA) Over Current Protection、Soft Start Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS71525QDCKRSV

* Images are for reference only

TPS71525QDCKRSV

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS71525QDCKRSV
JLCPCB Part #
C3745184
Package
-
Description
-40℃~+125℃@(Tj) 1 24V 3.2uA 50mA 60dB@(100kHz) 750mV@(50mA) Over Current Protection、Soft Start Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS71525QDCKRSV Specifications

TPS71525QDCKRSV technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
Package-
Power Supply Rejection Ratio (PSRR)60dB@(100kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current3.2uA
Output TypeFixed
Voltage - Supply24V
Output Current50mA
Output ConfigurationPositive
FeaturesOver Current Protection、Built-in soft-start
Output Voltage2.5V
Voltage Dropout750mV@(50mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS71525QDCKRSV. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS71525QDCKRSV Documents

TPS71525QDCKRSV datasheets or manufacturer documentation.

Datasheet: TPS71525QDCKRSV Datasheet (PDF)

TPS71525QDCKRSV Schematic Symbol & PCB Footprint

The TPS71525QDCKRSV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.