
* Images are for reference only
TLC5926IDWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC5926IDWR
- JLCPCB Part #
- C2653374
- Package
- SOIC-24-300mil
- Description
- -40℃~+125℃ 120mA 16 17V 30MHz 3V~5.5V 6% Built-in DC-DC Over-Temperature Protection (OTP) SOIC-24-300mil LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$2.7608
10+
$2.4580
30+
$2.3050
100+
$2.0972
500+
$2.0231
1000+
$1.9909
Related Products
Welcome back, may I help you?