
* Images are for reference only
TLC34075-135AFN
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC34075-135AFN
- JLCPCB Part #
- C6554074
- Package
- PLCC-84
- Description
- 0℃~+70℃ 10uA 1LSB 3 4.75V~5.25V 8 8ns Parallel PLCC-84 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.4037
200+
$18.5150
500+
$17.8964
1000+
$17.5919
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?