
* Images are for reference only
TLC27M2AIDRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC27M2AIDRG4
- JLCPCB Part #
- C2059924
- Package
- SOIC-8
- Description
- -40℃~+85℃ 0.6pA 0.6pA 1.7uV/℃ 16V 2 210uA 32nV/√Hz@1kHz 430V/ms 4V~16V 525kHz 65dB 900uV Rail-to-Rail Input SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7684
200+
$0.2980
500+
$0.2868
1000+
$0.2819
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?