
* Images are for reference only
TLC27L7CP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC27L7CP
- JLCPCB Part #
- C1346943
- Package
- PDIP-8
- Description
- 0℃~+70℃ 1.1uV/℃ 100kHz 16V 2 20uA 30V/ms 30mA 3V~16V 500uV 60pA 60pA 68nV/√Hz@1kHz 97dB PDIP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4276
200+
$0.9393
500+
$0.9072
1000+
$0.8911
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?