
* Images are for reference only
TLV75528PDBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV75528PDBVR
- JLCPCB Part #
- C2868951
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 2.8V 25uA 325mV@(500mA) 46dB@(100kHz) 5.5V 500mA 71.5uVrms Fixed Over Current Protection、Soft Start、Enable、Thermal Shutdown Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3902
10+
$0.3067
30+
$0.2666
100+
$0.2296
500+
$0.2200
1000+
$0.2136
Related Products
Welcome back, may I help you?