
* Images are for reference only
TLC272CPS
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC272CPS
- JLCPCB Part #
- C1347497
- Package
- SO-8-208mil
- Description
- 0℃~+70℃ 1.8uV/℃ 10mV 16V 2 25nV/√Hz@1kHz 3.2mA 30mA 3V~16V 60pA 60pA 95dB Rail-to-Rail Input SO-8-208mil Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 80
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6603
200+
$0.2565
500+
$0.2469
1000+
$0.2436
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?