
* Images are for reference only
DS34RT5110SQE/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DS34RT5110SQE/NOPB
- JLCPCB Part #
- C3824365
- Package
- WQFN-48-EP(7x7)
- Description
- 0℃~+70℃ 3.135V~3.465V 3.4Gbps Repeater/Retimer WQFN-48-EP(7x7) Video Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.1774
250+
$9.7438
500+
$9.4018
1000+
$9.2332
Welcome back, may I help you?