
* Images are for reference only
TLC2551IDG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC2551IDG4
- JLCPCB Part #
- C1543619
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 12 1LSB 360kHz 4.5V~5.5V SPI SOIC-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.5565
200+
$6.0210
500+
$5.8084
1000+
$5.7053
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?