
* Images are for reference only
TLC254CNG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC254CNG4
- JLCPCB Part #
- C1348324
- Package
- PDIP-14
- Description
- 0℃~+70℃ 1.4V~16V 1.7MHz 10mV 16V 1mA 25nV/√Hz@1kHz 4 4.5V/us 5uV/℃ 60pA 60pA 77dB PDIP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2246
200+
$2.4088
500+
$2.3238
1000+
$2.2822
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?