
* Images are for reference only
LP5907MFX-3.2/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP5907MFX-3.2/NOPB
- JLCPCB Part #
- C2832238
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 250mA 250mV@(250mA) 25uA 3.2V 5.5V 6.5uVrms 82dB@(1kHz) Fixed Positive Short Circuit Protection、Thermal shutdown、Enable control、Output discharge SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 94
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 94
In-stock Item Pricing
Qty Unit Price
1+
$0.4560
10+
$0.3549
30+
$0.3131
100+
$0.2585
500+
$0.2345
1000+
$0.2200
Related Products
Welcome back, may I help you?