
* Images are for reference only
TLC1543IDWG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC1543IDWG4
- JLCPCB Part #
- C5798347
- Package
- SOIC-20
- Description
- -40℃~+85℃ 0Hz~2.1MHz 10 11 1LSB 4.5V~5.5V Built-in External Multiplexers No Not supported SAR SPI SOIC-20 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0112
200+
$2.7984
500+
$2.7053
1000+
$2.6587
Welcome back, may I help you?