
* Images are for reference only
TLA2021IRUGT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLA2021IRUGT
- JLCPCB Part #
- C2670137
- Package
- X2-QFN-10(1.5x2)
- Description
- -40℃~+85℃ 1 10ppm/℃ 12 128Hz、250Hz、490Hz、920Hz、1.6kHz、2.4kHz、3.3kHz 1LSB 1MHz 2V~5.5V 3.3kHz 500nA Built-in Built-in I2C No Not supported Sigma-Delta X2-QFN-10(1.5x2) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6810
10+
$1.4819
30+
$1.3422
250+
$1.2154
500+
$1.1560
1000+
$1.1319
Related Products
Welcome back, may I help you?