
* Images are for reference only
TL974IPW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL974IPW
- JLCPCB Part #
- C1347681
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 1.4mA 12MHz 12V 150nA 200nA 2mA 4 4nV/√Hz@100kHz 5V/us 5uV/℃ 6mV 85dB Rail-to-Rail Output TSSOP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6856
200+
$0.2650
500+
$0.2569
1000+
$0.2521
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?