
* Images are for reference only
5962-0051205QPA
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5962-0051205QPA
- JLCPCB Part #
- C4369806
- Package
- CDIP-8
- Description
- -55℃~+125℃ 1.6V/us 2 6.4MHz 80mA CDIP-8 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.3480
200+
$10.5840
500+
$10.2130
1000+
$10.0283
Welcome back, may I help you?