
* Images are for reference only
TL780-05CKTTR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL780-05CKTTR
- JLCPCB Part #
- C485531
- Package
- TO-263-3
- Description
- 0℃~+125℃@(Tj) 1 1.5A 25V 2V@(1A) 5V 70dB@(120Hz) 75uV Fixed Over Current Protection、Over Temperature Protection Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4078
10+
$1.1807
30+
$1.0567
100+
$0.9166
500+
$0.7571
1000+
$0.7297
Welcome back, may I help you?