This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TL7733BCD

Extended
Manufacturer
Texas Instruments
MFR.Part #
TL7733BCD
JLCPCB Part #
C1354460
Package
SOIC-8
Description
0℃~+70℃ 1 270ns 3.08V Active Low Manual reset input Push-pull Voltage monitor SOIC-8 Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 75

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3626
200+ $0.5283
500+ $0.5090
1000+ $0.4993

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons