
* Images are for reference only
TL750L08QLP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL750L08QLP
- JLCPCB Part #
- C3748111
- Package
- -
- Description
- 0℃~+125℃@(Tj) 1 10mA 150mA 26V 500uV 600mV@(150mA) 65dB@(120Hz) 8V Fixed Over Current Protection、Over Temperature Protection、Over Voltage Protection Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2299
200+
$0.4769
500+
$0.4592
1000+
$0.4512
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?