
* Images are for reference only
TL750L05QKC
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL750L05QKC
- JLCPCB Part #
- C3750763
- Package
- -
- Description
- 0℃~+125℃@(Tj) 1 150mA 26V 500uV 5V 600mV@(150mA) 60dB@(120Hz) Fixed Over Current Protection、Over Voltage Protection、Thermal Shutdown Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1183
200+
$0.4335
500+
$0.4190
1000+
$0.4109
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?