
* Images are for reference only
TL750L05CLPR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL750L05CLPR
- JLCPCB Part #
- C2863143
- Package
- TO-92-3
- Description
- 0℃~+125℃@(Tj) 1 150mA 1mA 26V 500uV 5V 600mV@(150mA) 65dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Over Voltage Protection Positive TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6042
10+
$0.5513
30+
$0.5161
100+
$0.4792
Related Products
Welcome back, may I help you?