
* Images are for reference only
TL750L05CKVURG3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL750L05CKVURG3
- JLCPCB Part #
- C2869141
- Package
- TO-252-3
- Description
- 0℃~+125℃@(Tj) 1 150mA 1mA 26V 500uV 5V 600mV@(150mA) 65dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection、Over Voltage Protection Positive TO-252-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 54
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 54
In-stock Item Pricing
Qty Unit Price
1+
$6.8699
10+
$6.1258
30+
$5.6506
100+
$5.1915
Related Products
Welcome back, may I help you?