
* Images are for reference only
PCM5252RHBR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- PCM5252RHBR
- JLCPCB Part #
- C2667214
- Package
- VQFN-32(5x5)
- Description
- -25℃~+85℃ 0.8mA 1.65V~1.95V、3V~3.46V 2 32 384000Hz Audio Decoder I2S VQFN-32(5x5) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$9.1526
10+
$8.8433
Related Products
Welcome back, may I help you?