
* Images are for reference only
TL500CDW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL500CDW
- JLCPCB Part #
- C5961592
- Package
- SOIC-20-300mil
- Description
- 0℃~+70℃ 14 7V~15V Auto calibration、Input buffer、Bipolar input SOIC-20-300mil Analog to Digital Converters (ADC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.4255
200+
$7.7509
500+
$7.4916
1000+
$7.3643
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?