This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TL5001AQDRG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
TL5001AQDRG4
JLCPCB Part #
C3192816
Package
SOIC-8
Description
-40℃~+125℃@(TJ) 1 3.6V~40V 500kHz Buck No SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.4643
200+ $1.3411
500+ $1.2945
1000+ $1.2704

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons