
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| -3dB Bandwidth | 100MHz | |
| Number of Channels | 1 | |
| Current - Output | 30mA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 7.5mA | |
| Slew Rate | 800V/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HA9P5020-9 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| -3dB Bandwidth | 100MHz | |
| Number of Channels | 1 | |
| Current - Output | 30mA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 7.5mA | |
| Slew Rate | 800V/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HA9P5020-9. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HA9P5020-9 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.