
* Images are for reference only
TL431BCDBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL431BCDBVR
- JLCPCB Part #
- C507255
- Package
- SOT-23-5
- Description
- 0℃~+70℃@(Ta) 100mA 2.495V~36V Adjustable Parallel ±0.5% SOT-23-5 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3383
10+
$0.2646
30+
$0.2330
100+
$0.1937
500+
$0.1761
1000+
$0.1655
Welcome back, may I help you?