
* Images are for reference only
TSC2000IPWG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TSC2000IPWG4
- JLCPCB Part #
- C1521456
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 2.7V~3.6V 4-Wire Resistive SPI ±6LSB TSSOP-20 Touch Screen Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 70
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1710
200+
$2.7753
500+
$2.6787
1000+
$2.6304
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?