
* Images are for reference only
TL3472ID
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL3472ID
- JLCPCB Part #
- C1347123
- Package
- SOIC-8
- Description
- -40℃~+105℃ 100nA 10mV 10uV/℃ 13V/us 2 34mA 36V 4.5mA 49nV/√Hz@1kHz 4MHz 75nA 97dB SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9267
200+
$0.3582
500+
$0.3470
1000+
$0.3405
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?