
* Images are for reference only
LPV324M
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LPV324M
- JLCPCB Part #
- C4369539
- Package
- SOIC-14
- Description
- -40℃~+85℃ 100V/ms 152kHz 16mA 2nA 4 SOIC-14 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6090
200+
$0.2356
500+
$0.2276
1000+
$0.2244
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?