
* Images are for reference only
TL3016CPW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL3016CPW
- JLCPCB Part #
- C2876846
- Package
- TSSOP-8
- Description
- 0℃~+70℃ 1 10.6mA 500uV 6uA 7.6ns TTL、CMOS TSSOP-8 Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 150
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0349
200+
$2.7230
500+
$2.6278
1000+
$2.5794
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?