
* Images are for reference only
TL2844PG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL2844PG4
- JLCPCB Part #
- C1530332
- Package
- PDIP-8
- Description
- -40℃~+85℃@(TA) 1 10V~30V 500kHz Boost、Buck-Boost Boost、Flyback、Forward External No PDIP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0147
200+
$0.3934
500+
$0.3789
1000+
$0.3725
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?