
* Images are for reference only
LT1424CN8-5#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1424CN8-5#PBF
- JLCPCB Part #
- C663722
- Package
- PDIP-8
- Description
- 0℃~+125℃@(TJ) 1 2.8V~20V 285kHz 400mA 5V Built-in Fixed Flyback No PDIP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5387
200+
$2.5314
500+
$2.4412
1000+
$2.3977
Related Products
Welcome back, may I help you?