This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TL1963A-15DCQT

Extended
Manufacturer
Texas Instruments
MFR.Part #
TL1963A-15DCQT
JLCPCB Part #
C2861130
Package
SOT-223-6
Description
-40℃~+125℃@(Tj) 1 1.5A 1.5V 1mA 20V 340mV@(1.5A) 40uVrms 55dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive SOT-223-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9060
250+ $1.1255
500+ $1.0854
1000+ $1.0661
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons