
* Images are for reference only
TL16C552FNG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL16C552FNG4
- JLCPCB Part #
- C1523681
- Package
- PLCC-68(24.2x24.2)
- Description
- 16Byte 1Mbps 2 4.75V~5.25V Printer Port、With False Start Bit Detection、with Modem Control PLCC-68(24.2x24.2) UART ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.5026
200+
$4.4516
500+
$4.2954
1000+
$4.2181
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?