This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TL103WAIDR

Extended
Manufacturer
Texas Instruments
MFR.Part #
TL103WAIDR
JLCPCB Part #
C882404
Package
SOIC-8
Description
-40℃~+105℃ 150nA 2 32V 3V~32V 3mV 400V/ms 40mA 500kHz 50nV/√Hz@1kHz 60dB 700uA 75nA 7uV/℃ SOIC-8 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 43

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 41

In-stock Item Pricing

Qty Unit Price
1+ $0.9632
10+ $0.7725
30+ $0.6780
100+ $0.5834
500+ $0.5273
1000+ $0.4969

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons