
* Images are for reference only
TL062ID
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL062ID
- JLCPCB Part #
- C354472
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1MHz 3.5V/us 30pA 3mV SOIC-8 FET Input Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5473
10+
$1.2712
30+
$1.0773
100+
$0.8981
500+
$0.8173
1000+
$0.7834
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?