
* Images are for reference only
THS7347IPHP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- THS7347IPHP
- JLCPCB Part #
- C524267
- Package
- HTQFP-48(7x7)
- Description
- -40℃~+85℃ 1.35V/ns 2.7V~5V 20uV/℃ 3 3.5uA 5.5V 85mV HTQFP-48(7x7) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.9069
10+
$11.2127
30+
$9.4459
100+
$8.5810
Related Products
Welcome back, may I help you?