
* Images are for reference only
THS4031CD
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- THS4031CD
- JLCPCB Part #
- C1346245
- Package
- SOIC-8
- Description
- 0℃~+70℃ 1 1.6nV/√Hz@10kHz 100MHz 100V/us 2uV/℃ 32V 3uA 90mA 95dB SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2020
10+
$2.1091
30+
$2.0482
75+
$1.9857
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?