
JM38510/31101SFA
- Manufacturer
- MFR.Part #
- JM38510/31101SFA
- JLCPCB Part #
- C3659036
- Package
- -
- Description
- -55℃~+125℃ 26ns 88mA Four channels - Comparators
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | Four channels | |
| Quiescent Current | 88mA | |
| Propagation Delay Time | 26ns |

* Images are for reference only
JM38510/31101SFA
Extended- Manufacturer
- MFR.Part #
- JM38510/31101SFA
- JLCPCB Part #
- C3659036
- Package
- -
- Description
- -55℃~+125℃ 26ns 88mA Four channels - Comparators
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
JM38510/31101SFA
Extended- Manufacturer
- MFR.Part #
- JM38510/31101SFA
- JLCPCB Part #
- C3659036
- Package
- -
- Description
- -55℃~+125℃ 26ns 88mA Four channels - Comparators
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JM38510/31101SFA Specifications
JM38510/31101SFA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | Four channels | |
| Quiescent Current | 88mA | |
| Propagation Delay Time | 26ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JM38510/31101SFA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JM38510/31101SFA Documents
JM38510/31101SFA datasheets or manufacturer documentation.
Datasheet: JM38510/31101SFA Datasheet (PDF)
JM38510/31101SFA Schematic Symbol & PCB Footprint
The JM38510/31101SFA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.