
* Images are for reference only
THS3095DDA
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- THS3095DDA
- JLCPCB Part #
- C1346199
- Package
- Power-Pad-SO-8
- Description
- -15V~-5V、5V~15V -40℃~+85℃ 1 1.9V/ns 10V~30V 10uV/℃ 190MHz 1uA 20nA/℃ 250mA 2nV/√Hz@10kHz 2uA 300uV 30V 66dB 8.2mA Power-Pad-SO-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3529
200+
$4.0066
500+
$3.8655
1000+
$3.7966
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?